Part Details for RC0201JR-075R1L by YAGEO Corporation
Overview of RC0201JR-075R1L by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201JR-075R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7850
|
Newark | Res, 5R1, 5%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Yageo RC0201JR-075R1L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12352 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
68AK6429
|
Newark | Res, 5R1, 5%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201JR-075R1L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
YAG2913CT-ND
|
DigiKey | RES 5.1 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31583 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
RC0201JR-075R1L
|
Avnet Americas | SMD Chip Resistor, 5.1 Ohm, ? 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-075R1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0013 / $0.0014 | Buy Now |
DISTI #
603-RC0201JR-075R1L
|
Mouser Electronics | Thick Film Resistors - SMD 5.1 Ohms 50 mW 0201 5% RoHS: Compliant | 26158 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_08834540
|
Arrow Electronics | Res Thick Film 0201 5.1 Ohm 5% 0.05W(1/20W) -100ppm/°C to 350ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2432 | Europe - 130000 |
|
$0.0025 / $0.0040 | Buy Now |
DISTI #
V99:2348_07074196
|
Arrow Electronics | Res Thick Film 0201 5.1 Ohm 5% 0.05W(1/20W) -100ppm/°C to 350ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2202 | Americas - 30000 |
|
$0.0014 / $0.0019 | Buy Now |
DISTI #
V72:2272_07074196
|
Arrow Electronics | Res Thick Film 0201 5.1 Ohm 5% 0.05W(1/20W) -100ppm/°C to 350ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 700 |
|
$0.0038 / $0.0965 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 5.1 Ohm ±5% -100 / 350 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0012 / $0.0014 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 5.1 Ohm ±5% - 1/20W - -100 to +350ppm/°C - -55 to +125°C - SMD 0201 - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0013 / $0.0019 | Buy Now |
Part Details for RC0201JR-075R1L
RC0201JR-075R1L CAD Models
RC0201JR-075R1L Part Data Attributes
|
RC0201JR-075R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-075R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5.1ohm, 25V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-075R1L
This table gives cross-reference parts and alternative options found for RC0201JR-075R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-075R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201JR-7D5R1L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5.1ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, 0201, | YAGEO Corporation | RC0201JR-075R1L vs RC0201JR-7D5R1L |