Part Details for RC0201JR-0747RL by YAGEO Corporation
Overview of RC0201JR-0747RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201JR-0747RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3846
|
Newark | Res, 47R, 5%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201JR-0747RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2779 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
311-47NCT-ND
|
DigiKey | RES 47 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3830 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
RC0201JR-0747RL
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-0747RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-RC0201JR-0747RL
|
Mouser Electronics | Thick Film Resistors - SMD 47 Ohms 50 mW 0201 5% RoHS: Compliant | 20379 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 47 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0010 / $0.0013 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 5 %, 200 ppm, 47 ohm, SURFACE MOUNT, 0201 | 29624 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
RC0201JR-0747RL
|
TTI | Thick Film Resistors - SMD 47 Ohms 50 mW 0201 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0023 / $0.0031 | Buy Now |
DISTI #
WRC50110
|
Rutronik | RC0201 47R 5% 0,05W TK200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 320000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0008 / $0.0010 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12983 |
|
RFQ | |
DISTI #
RC0201JR-0747RL
|
Avnet Abacus | SMD Chip Resistor, 47 Ohm, � 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-0747RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0201JR-0747RL
RC0201JR-0747RL CAD Models
RC0201JR-0747RL Part Data Attributes:
|
RC0201JR-0747RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-0747RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-0747RL
This table gives cross-reference parts and alternative options found for RC0201JR-0747RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-0747RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201JR-0747RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201JR-0747RL vs RC0201JR-0747RP |
ERJ1GNYJ47RC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC0201JR-0747RL vs ERJ1GNYJ47RC |
232280680479L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201JR-0747RL vs 232280680479L |
RTT01470JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201JR-0747RL vs RTT01470JH5 |
9C02017A47R0JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201JR-0747RL vs 9C02017A47R0JLPF7 |
CR-01JLF---47R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201JR-0747RL vs CR-01JLF---47R |
CR0201JH0470G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0201JR-0747RL vs CR0201JH0470G |
CR06-470JB | Fixed Resistor, 0.05W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201JR-0747RL vs CR06-470JB |
CPW05-470-JY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201JR-0747RL vs CPW05-470-JY |
232280370479 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201JR-0747RL vs 232280370479 |