Part Details for RC0201JR-07200RL by YAGEO Corporation
Overview of RC0201JR-07200RL by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201JR-07200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6423
|
Newark | Res, 200R, 5%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201JR-07200RL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
49AK1159
|
Newark | Res, 200R, 5%, 0.05W, Thick Film, 0201, Resistance:200Ohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Yageo RC0201JR-07200RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0030 | Buy Now |
DISTI #
311-200NCT-ND
|
DigiKey | RES 200 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9946 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
RC0201JR-07200RL
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-07200RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0009 / $0.0010 | Buy Now |
DISTI #
49AK1159
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-RC0201JR-07200RL
|
Mouser Electronics | Thick Film Resistors - SMD 200 Ohms 50 mW 0201 5% RoHS: Compliant | 39630 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07073917
|
Arrow Electronics | Res Thick Film 0201 200 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1628 Container: Cut Strips | Americas - 18827 |
|
$0.0010 / $0.0380 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 200 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0008 / $0.0010 | Buy Now |
DISTI #
43705292
|
Verical | Res Thick Film 0201 200 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 13889 Package Multiple: 1 Date Code: 1833 | Americas - 42900 |
|
$0.0023 | Buy Now |
DISTI #
25762244
|
Verical | Res Thick Film 0201 200 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 7143 Package Multiple: 1 Date Code: 1628 | Americas - 18827 |
|
$0.0010 / $0.0012 | Buy Now |
Part Details for RC0201JR-07200RL
RC0201JR-07200RL CAD Models
RC0201JR-07200RL Part Data Attributes:
|
RC0201JR-07200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-07200RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-07200RL
This table gives cross-reference parts and alternative options found for RC0201JR-07200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-07200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W2000JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201JR-07200RL vs RC01W2000JC |
RC0201JR-13200R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201JR-07200RL vs RC0201JR-13200R |
CR06-201JC | Fixed Resistor, 0.05W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | RC0201JR-07200RL vs CR06-201JC |
CR25201J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0201JR-07200RL vs CR25201J |
TSR20GTJ201V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201JR-07200RL vs TSR20GTJ201V |
9C02017A2000JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201JR-07200RL vs 9C02017A2000JLPF7 |
CR06-201JE | Fixed Resistor, 0.05W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | RC0201JR-07200RL vs CR06-201JE |
CR06-201JV | Fixed Resistor, 0.05W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201JR-07200RL vs CR06-201JV |
ERJ1GNJ201C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC0201JR-07200RL vs ERJ1GNJ201C |
CPW05-201-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201JR-07200RL vs CPW05-201-JK |