-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-110KNCT-ND
|
DigiKey | RES 110K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
446 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
RC0201JR-07110KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 110kOhm 5% Paper T/R - Tape and Reel (Alt: RC0201JR-07110KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-RC0201JR-07110KL
|
Mouser Electronics | Thick Film Resistors - SMD 110kOhms 1/20W 0201 5% RoHS: Compliant | 9900 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resis 0201 5% 110Kohm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
DISTI #
81022770
|
Verical | Res Thick Film 0201 110K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 3379 Package Multiple: 1 Date Code: 1910 | Americas - 9500 |
|
$0.0084 / $0.0093 | Buy Now |
DISTI #
C1S900100774130
|
Chip1Stop | Res Thick Film 0201 110K Ohm 5% 0.05W(1/20W) ツア200ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 9500 |
|
$0.0067 / $0.0088 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 110K Ohms 5% 1/20W 200PPM SMT | 0 |
|
$0.0016 / $0.0021 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0201JR-07110KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-07110KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RC0201JR-07110KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-07110KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201JR-07110KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201JR-07110KL vs RC0201JR-07110KP |