Part Details for RC0201JR-07100KL by YAGEO Corporation
Results Overview of RC0201JR-07100KL by YAGEO Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0201JR-07100KL Information
RC0201JR-07100KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0201JR-07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5067
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 100 Kohm, 50 Mw, - 5%, 25 V, 0201 [0603 Metric] Rohs C... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 380197 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
12AC2036
|
Newark | Res, 100K, 5%, 0.05W, 0201, Thick Film, Resistor Case Style:0201 [0603 Metric], Resistance:100Kohm... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
311-100KNCT-ND
|
DigiKey | RES 100K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
130210 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
RC0201JR-07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0011 | Buy Now |
DISTI #
603-RC0201JR-07100KL
|
Mouser Electronics | Thick Film Resistors - SMD 100 kOhms 50 mW 0201 5% RoHS: Compliant | 536877 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03291842
|
Arrow Electronics | Res Thick Film 0201 100K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2449 | Europe - 150000 |
|
$0.0017 / $0.0036 | Buy Now |
DISTI #
V72:2272_07073873
|
Arrow Electronics | Res Thick Film 0201 100K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2112 Container: Cut Strips | Americas - 8 |
|
$0.0020 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 100 kOhm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0009 / $0.0011 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 100K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R RoHS: Compliant |
460000 Partner Stock |
|
$0.0016 / $0.0019 | Buy Now |
DISTI #
87806697
|
Verical | Res Thick Film 0201 100K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 10000 Date Code: 2449 | Americas - 140000 |
|
$0.0017 / $0.0024 | Buy Now |
Part Details for RC0201JR-07100KL
RC0201JR-07100KL CAD Models
RC0201JR-07100KL Part Data Attributes
|
RC0201JR-07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-07100KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-07100KL
This table gives cross-reference parts and alternative options found for RC0201JR-07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERJ1GNYJ100KC | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RC0201JR-07100KL vs ERJ1GNYJ100KC |
CR-01JL6--100K- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201JR-07100KL vs CR-01JL6--100K- |
CR-01JLB--100K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201JR-07100KL vs CR-01JLB--100K |
RK73B1HTTP104J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201JR-07100KL vs RK73B1HTTP104J |
232280360104L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RC0201JR-07100KL vs 232280360104L |
RK73B1HLTCM104J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201JR-07100KL vs RK73B1HLTCM104J |
RK73B1HTTDD104J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | RC0201JR-07100KL vs RK73B1HTTDD104J |
CR0201-JW-104GAS | Bourns Inc | Check for Price | Fixed Resistor, Thick Film, 0.05W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201JR-07100KL vs CR0201-JW-104GAS |
CR05-104-JY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201JR-07100KL vs CR05-104-JY |
RMS02JT104 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201JR-07100KL vs RMS02JT104 |