-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5095
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 0 Ohm, 50 Mw, 5%, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Yageo RC0201JR-070RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1767696 |
|
$0.0080 / $0.0180 | Buy Now |
DISTI #
12AC2035
|
Newark | Res, 0R0, 5%, 0.05W, 0201, Thick Film, Resistor Case Style:0201 [0603 Metric], Resistance:0Ohm, Product Range:Rc Series, Voltage Rating:25V, Resistor Element Material:Thick Film, Power Rating:50Mw, Resistance Tolerance:-, Temperaturerohs Compliant: Yes |Yageo RC0201JR-070RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
311-0.0NCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1058529 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
RC0201JR-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount - Tape and Reel (Alt: RC0201JR-070RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-RC0201JR-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 50mW 0201 5% RoHS: Compliant | 771266 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 3140000Reel |
|
$0.0010 / $0.0013 | Buy Now |
|
Bristol Electronics | 124070 |
|
RFQ | ||
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.05 W, 0 ohm, SURFACE MOUNT, 0201 | 2923 |
|
$0.0040 / $0.0064 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.05 W, 0 ohm, SURFACE MOUNT, 0201 | 29117 |
|
$0.0024 / $0.0120 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.05 W, 0 ohm, SURFACE MOUNT, 0201 | 21553 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0201JR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 0.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RC0201JR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR05-0000-ZS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201JR-070RL vs CR05-0000-ZS |
CR05-000-ZY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201JR-070RL vs CR05-000-ZY |
CR25000J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 5% +/-Tol, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0201JR-070RL vs CR25000J |
CR-01JLA----0R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 25V, 5% +/-Tol, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201JR-070RL vs CR-01JLA----0R |
CR-01JLD----0R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 25V, 5% +/-Tol, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201JR-070RL vs CR-01JLD----0R |
CR0201AJ/-000GLF | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Bourns Inc | RC0201JR-070RL vs CR0201AJ/-000GLF |
RTT01000JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 5% +/-Tol, Surface Mount, 0201, CHIP | Ralec | RC0201JR-070RL vs RTT01000JH5 |
RC0201JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201JR-070RL vs RC0201JR-130RP |