Part Details for RC0201FR-1347K5L by YAGEO Corporation
Overview of RC0201FR-1347K5L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-1347K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0201FR-1347K5L-ND
|
DigiKey | RES 47.5K OHM 1% 1/20W 0201 Min Qty: 50000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
RC0201FR-1347K5L
|
Avnet Americas | SMD Chip Resistor, 47.5 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-1347K5L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-1347K5L
|
Mouser Electronics | Thick Film Resistors - SMD 47.5kOhms 1/20W 0201 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 50000 | 0 |
|
$0.0010 | Buy Now |
DISTI #
RC0201FR-1347K5L
|
Avnet Abacus | SMD Chip Resistor, 47.5 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose (Alt: RC0201FR-1347K5L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Res SMD 0201 47K5 1% 0.05W 200ppm 13" T&R RoHS: Compliant Min Qty: 1 Package Multiple: 50000 | 250000 |
|
$0.0021 / $0.0022 | Buy Now |
Part Details for RC0201FR-1347K5L
RC0201FR-1347K5L CAD Models
RC0201FR-1347K5L Part Data Attributes:
|
RC0201FR-1347K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-1347K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-1347K5L
This table gives cross-reference parts and alternative options found for RC0201FR-1347K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-1347K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W4752FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-1347K5L vs RC01W4752FT |
BCTS000201-4752FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-1347K5L vs BCTS000201-4752FTH |
RC0201FR-0747K5P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-1347K5L vs RC0201FR-0747K5P |
MCR006YLPF4752 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47500ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RC0201FR-1347K5L vs MCR006YLPF4752 |
TSR20GTF4752V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201FR-1347K5L vs TSR20GTF4752V |
RC0201FR-1347K5P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-1347K5L vs RC0201FR-1347K5P |
RTT014752FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-1347K5L vs RTT014752FTH |
CRG0201-N-4752FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | RC0201FR-1347K5L vs CRG0201-N-4752FT |
TSR20GF4752V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201FR-1347K5L vs TSR20GF4752V |
RC0201FR-0747K5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-1347K5L vs RC0201FR-0747K5 |