Part Details for RC0201FR-132K15L by YAGEO Corporation
Overview of RC0201FR-132K15L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-132K15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0201FR-132K15L-ND
|
DigiKey | RES 2.15K OHM 1% 1/20W 0201 Min Qty: 50000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
RC0201FR-132K15L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 2.15kOhm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-132K15L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
603-RC0201FR-132K15L
|
Mouser Electronics | Thick Film Resistors - SMD 2.15kOhms 1/20W 0201 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks | 0 |
|
$0.0010 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 2.15K Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
Part Details for RC0201FR-132K15L
RC0201FR-132K15L CAD Models
RC0201FR-132K15L Part Data Attributes
|
RC0201FR-132K15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-132K15L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-132K15L
This table gives cross-reference parts and alternative options found for RC0201FR-132K15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-132K15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-2151-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-132K15L vs CPW05-2151-FK |
CR-01FLC--2K15 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201FR-132K15L vs CR-01FLC--2K15 |
232280682152 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-132K15L vs 232280682152 |
CRG0201-N-2151FT | Fixed Resistor, 0.05W, 2150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | RC0201FR-132K15L vs CRG0201-N-2151FT |
RC01W2151FTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-132K15L vs RC01W2151FTG |
NRC-AS02F2151TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RC0201FR-132K15L vs NRC-AS02F2151TRQYF |
232280672152L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-132K15L vs 232280672152L |
CR-01FLF--2K15 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201FR-132K15L vs CR-01FLF--2K15 |
RC0201FR-7D2K15L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-132K15L vs RC0201FR-7D2K15L |
ERJ1GNF2151C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RC0201FR-132K15L vs ERJ1GNF2151C |