Part Details for RC0201FR-1318R2L by YAGEO Corporation
Overview of RC0201FR-1318R2L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-1318R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0201FR-1318R2L
|
Avnet Abacus | SMD Chip Resistor, 18.2 Ohm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-1318R2L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 600000 |
|
Buy Now | |
|
New Advantage Corporation | Res SMD 0201 18R2 1% 0.05W 200ppm 13" T&R RoHS: Compliant Min Qty: 1 Package Multiple: 50000 | 500000 |
|
$0.0021 / $0.0022 | Buy Now |
Part Details for RC0201FR-1318R2L
RC0201FR-1318R2L CAD Models
RC0201FR-1318R2L Part Data Attributes:
|
RC0201FR-1318R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-1318R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-1318R2L
This table gives cross-reference parts and alternative options found for RC0201FR-1318R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-1318R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C02017A18R2FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18.2ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-1318R2L vs 9C02017A18R2FLPF7 |
RC0201F18R2-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-1318R2L vs RC0201F18R2-07-T70 |
CR0201-FW-18R2GAS | Fixed Resistor, Thick Film, 0.05W, 18.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201FR-1318R2L vs CR0201-FW-18R2GAS |
RC0201F18R2-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-1318R2L vs RC0201F18R2-07-RG70 |
CPW05-18R2-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-1318R2L vs CPW05-18R2-FN |
CR06-18R2FV | Fixed Resistor, 0.05W, 18.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201FR-1318R2L vs CR06-18R2FV |
RMF02FT18R2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18.2ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201FR-1318R2L vs RMF02FT18R2 |
RC0201FR-1018R2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-1318R2L vs RC0201FR-1018R2 |
CR2518R2F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0201FR-1318R2L vs CR2518R2F |
232280661829L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-1318R2L vs 232280661829L |