Part Details for RC0201FR-07806RL by YAGEO Corporation
Overview of RC0201FR-07806RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-07806RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2809CT-ND
|
DigiKey | RES 806 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56202 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-07806RL
|
Avnet Americas | SMD Chip Resistor, 806 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-07806RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-07806RL
|
Mouser Electronics | Thick Film Resistors - SMD 806 Ohms 50 mW 0201 1% RoHS: Compliant | 36528 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 806 OHM 1% 1/20W 0201 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
NexGen Digital | 4875 |
|
RFQ | ||
|
Ozdisan Elektronik | RES.(0603) 0201 806 Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
Part Details for RC0201FR-07806RL
RC0201FR-07806RL CAD Models
RC0201FR-07806RL Part Data Attributes:
|
RC0201FR-07806RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-07806RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 806ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-07806RL
This table gives cross-reference parts and alternative options found for RC0201FR-07806RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-07806RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0201-FW-8060GAS | Fixed Resistor, Thick Film, 0.05W, 806ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201FR-07806RL vs CR0201-FW-8060GAS |
CR06-8060FB | Fixed Resistor, 0.05W, 806ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201FR-07806RL vs CR06-8060FB |
9C02017A8060FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 806ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-07806RL vs 9C02017A8060FLPF7 |
CR-01FLF--806R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 806ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201FR-07806RL vs CR-01FLF--806R |
CR0201AFW-8060GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 806ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201FR-07806RL vs CR0201AFW-8060GAS |
RC0201F8060-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 806ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-07806RL vs RC0201F8060-07-T70 |
RC0201FR-07806R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 806ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-07806RL vs RC0201FR-07806R |
RMF02FT8060 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 806ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201FR-07806RL vs RMF02FT8060 |
9C02017A8060FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 806ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-07806RL vs 9C02017A8060FLPF3 |
MC0201L6F8060SE | RES,SMT,THICK FILM,806 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | RC0201FR-07806RL vs MC0201L6F8060SE |