Part Details for RC0201FR-077K32L by YAGEO Corporation
Overview of RC0201FR-077K32L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-077K32L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2805CT-ND
|
DigiKey | RES 7.32K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-077K32L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 7.32kOhm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-077K32L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-077K32L
|
Mouser Electronics | Thick Film Resistors - SMD 7.32 kOhms 50 mW 0201 1% RoHS: Compliant | 3843 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0201 7.32K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
RC0201FR-077K32L
|
TTI | Thick Film Resistors - SMD 7.32 kOhms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0035 | Buy Now |
DISTI #
WRC55199
|
Rutronik | RC0201 7,32K 1% 0,05W TK200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0011 / $0.0014 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 7.32K Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
Part Details for RC0201FR-077K32L
RC0201FR-077K32L CAD Models
RC0201FR-077K32L Part Data Attributes:
|
RC0201FR-077K32L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-077K32L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-077K32L
This table gives cross-reference parts and alternative options found for RC0201FR-077K32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-077K32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-7321-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-077K32L vs CPW05-7321-FY |
9C02017A7321FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7320ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-077K32L vs 9C02017A7321FLPF4 |
9C02017A7321FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7320ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-077K32L vs 9C02017A7321FLPF7 |
232280687322 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-077K32L vs 232280687322 |
RMF02FT7321 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7320ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201FR-077K32L vs RMF02FT7321 |
CR-01FLF--7K32 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201FR-077K32L vs CR-01FLF--7K32 |
RC0201FR-137K32P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-077K32L vs RC0201FR-137K32P |
RC0201FR-7D7K32L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-077K32L vs RC0201FR-7D7K32L |
CR06-7321FV | Fixed Resistor, 0.05W, 7320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201FR-077K32L vs CR06-7321FV |
CR-01FL6--7K32- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RC0201FR-077K32L vs CR-01FL6--7K32- |