Part Details for RC0201FR-074K53L by YAGEO Corporation
Results Overview of RC0201FR-074K53L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0201FR-074K53L Information
RC0201FR-074K53L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0201FR-074K53L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6331
|
Newark | Res, 4K53, 1%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201FR-074K53L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 | Buy Now |
DISTI #
49AK1091
|
Newark | Res, 4K53, 1%, 0.05W, Thick Film, 0201, Resistance:4.53Kohm, Resistance Tolerance:± 1%, Power Rat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8908 |
|
$0.0030 | Buy Now |
DISTI #
YAG2708CT-ND
|
DigiKey | RES 4.53K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57850 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
RC0201FR-074K53L
|
Avnet Americas | SMD Chip Resistor, 4.53 kOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape an... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel |
80000 |
|
$0.0010 / $0.0011 | Buy Now |
DISTI #
49AK1091
|
Avnet Americas | SMD Chip Resistor, 4.53 kOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack |
8908 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
603-RC0201FR-074K53L
|
Mouser Electronics | Thick Film Resistors - SMD 4.53 kOhms 50 mW 0201 1% RoHS: Compliant | 92174 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 4.53 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel |
30000 Reel |
|
$0.0010 / $0.0012 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 4530OHM, 25V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0... more | 6473 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 4530OHM, 25V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0... more | 966 |
|
$0.0150 / $0.0240 | Buy Now |
DISTI #
RC0201FR-074K53L
|
TTI | Thick Film Resistors - SMD 4.53 kOhms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 110000 In Stock |
|
$0.0019 / $0.0030 | Buy Now |