Part Details for RC0201FR-073ML by YAGEO Corporation
Overview of RC0201FR-073ML by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-073ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5086
|
Newark | Res, 3M, 1%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201FR-073ML Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3420 |
|
$0.0080 / $0.0170 | Buy Now |
DISTI #
13-RC0201FR-073MLCT-ND
|
DigiKey | RES 3M OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
171008 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RC0201FR-073ML
|
Avnet Americas | SMD Chip Resistor, 3 MOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-073ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-073ML
|
Mouser Electronics | Thick Film Resistors - SMD 3 MOhms 50 mW 0201 1% RoHS: Compliant | 30610 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 3 MOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0010 / $0.0013 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 3 Mohm ±1% - 1/20W - ±200ppm/°C - -55 to +125°C - SMD 0201 - Tape&Reel |
30000 Partner Stock |
|
$0 | Buy Now |
DISTI #
WRC56007
|
Rutronik | RC0201 3M 1% 0,05W TK200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
RC0201FR-073ML
|
Avnet Abacus | SMD Chip Resistor, 3 MOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-073ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(0603) 0201 3M Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
Part Details for RC0201FR-073ML
RC0201FR-073ML CAD Models
RC0201FR-073ML Part Data Attributes:
|
RC0201FR-073ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-073ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-073ML
This table gives cross-reference parts and alternative options found for RC0201FR-073ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-073ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C02017A3004FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-073ML vs 9C02017A3004FLPF4 |
CPW05-3004-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-073ML vs CPW05-3004-FK |
RTT013004FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-073ML vs RTT013004FH0 |
RTT013004FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-073ML vs RTT013004FH5 |
RC0201FR-7C3ML | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-073ML vs RC0201FR-7C3ML |
RC0201FR-7D3ML | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-073ML vs RC0201FR-7D3ML |
BCTS000201-3004FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-073ML vs BCTS000201-3004FTH |
CPW05-3004-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-073ML vs CPW05-3004-FY |
9C02017A3004FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-073ML vs 9C02017A3004FLPF3 |
RTT013004FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-073ML vs RTT013004FTH |