Part Details for RC0201FR-0734R8L by YAGEO Corporation
Overview of RC0201FR-0734R8L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-0734R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2615CT-ND
|
DigiKey | RES 34.8 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19510 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-0734R8L
|
Avnet Americas | Res General Purpose Thick Film 0201 34.8 Ohm 1% 1/20W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RC0201FR-0734R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-0734R8L
|
Mouser Electronics | Thick Film Resistors - SMD 34.8 Ohms 50 mW 0201 1% RoHS: Compliant | 82 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | Res General Purpose Thick Film 0201 34.8 Ohm 1% 1/20W ±200ppm/°C Molded SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0035 / $0.0043 | Buy Now |
|
Future Electronics | Res General Purpose Thick Film 0201 34.8 Ohm 1% 1/20W ±200ppm/°C Molded SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0035 / $0.0043 | Buy Now |
DISTI #
RC0201FR-0734R8L
|
TTI | Thick Film Resistors - SMD 34.8 Ohms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0035 | Buy Now |
DISTI #
RC0201FR-0734R8L
|
Avnet Asia | Res General Purpose Thick Film 0201 34.8 Ohm 1% 1/20W ±200ppm/°C Molded SMD Paper T/R (Alt: RC0201FR-0734R8L) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks, 6 Days | 50000 |
|
$0.0006 / $0.0010 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 34.8 Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
Part Details for RC0201FR-0734R8L
RC0201FR-0734R8L CAD Models
RC0201FR-0734R8L Part Data Attributes:
|
RC0201FR-0734R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-0734R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 34.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-0734R8L
This table gives cross-reference parts and alternative options found for RC0201FR-0734R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-0734R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0201L6F34R8SE | RES,SMT,THICK FILM,34.8 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | RC0201FR-0734R8L vs MC0201L6F34R8SE |
BCTF000201-34R8FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 34.8ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-0734R8L vs BCTF000201-34R8FTH |
CR-01FL6--34R8- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 34.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RC0201FR-0734R8L vs CR-01FL6--34R8- |
RC0201FR-1334R8P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 34.8ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-0734R8L vs RC0201FR-1334R8P |
CPW05-34R8-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-0734R8L vs CPW05-34R8-FK |
RTT0134R8FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 34.8ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-0734R8L vs RTT0134R8FH0 |
CPW05-34R8-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-0734R8L vs CPW05-34R8-FN |
BCTS000201-34R8FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 34.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-0734R8L vs BCTS000201-34R8FTH |
RC0201FR-1334R8 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 34.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0734R8L vs RC0201FR-1334R8 |
CR06-34R8FV | Fixed Resistor, 0.05W, 34.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201FR-0734R8L vs CR06-34R8FV |