Part Details for RC0201FR-072RP by YAGEO Corporation
Overview of RC0201FR-072RP by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-072RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0201FR-072RPTR-ND
|
DigiKey | RES 2 OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0147 | Buy Now |
DISTI #
RC0201FR-072RP
|
Avnet Americas | Resistor Thick Film 2Ohm 1% 0201 2-Pin Paper T/R - Tape and Reel (Alt: RC0201FR-072RP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 | Buy Now |
DISTI #
603-RC0201FR-072RP
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0100 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0074 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 2 Ohms 1% 1/20W -100/350PPM SMT | 0 |
|
$0.0287 / $0.0350 | RFQ |
Part Details for RC0201FR-072RP
RC0201FR-072RP CAD Models
RC0201FR-072RP Part Data Attributes
|
RC0201FR-072RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-072RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2ohm, 25V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,350 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-072RP
This table gives cross-reference parts and alternative options found for RC0201FR-072RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-072RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-072RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-072RP vs RC0201FR-072RL |
RC0201FR-102RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-072RP vs RC0201FR-102RL |
RC0201FR-132RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-072RP vs RC0201FR-132RL |
RC0201FR-132RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2ohm, 25V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-072RP vs RC0201FR-132RP |