Part Details for RC0201FR-07249RL by YAGEO Corporation
Overview of RC0201FR-07249RL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-07249RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1046
|
Newark | Res, 249R, 1%, 0.05W, Thick Film, 0201, Resistance:249Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Yageo RC0201FR-07249RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0050 | Buy Now |
DISTI #
68AK6296
|
Newark | Res, 249R, 1%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201FR-07249RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
YAG2531CT-ND
|
DigiKey | RES 249 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43157 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
49AK1046
|
Avnet Americas | SMD Chip Resistor, 249 Ohm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9800 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
RC0201FR-07249RL
|
Avnet Americas | SMD Chip Resistor, 249 Ohm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-07249RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC0201FR-07249RL
|
Mouser Electronics | Thick Film Resistors - SMD 249 Ohms 50 mW 0201 1% RoHS: Compliant | 145790 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03297103
|
Arrow Electronics | Res Thick Film 0201 249 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2420 | Europe - 110000 |
|
$0.0020 / $0.0021 | Buy Now |
DISTI #
V72:2272_07073369
|
Arrow Electronics | Res Thick Film 0201 249 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips | Americas - 18387 |
|
$0.0013 / $0.0560 | Buy Now |
|
Future Electronics | RES SMD 249 OHM 1% 1/20W 0201 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0011 / $0.0013 | Buy Now |
DISTI #
83145669
|
Verical | Res Thick Film 0201 249 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2420 | Americas - 110000 |
|
$0.0020 / $0.0021 | Buy Now |
Part Details for RC0201FR-07249RL
RC0201FR-07249RL CAD Models
RC0201FR-07249RL Part Data Attributes
|
RC0201FR-07249RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-07249RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-07249RL
This table gives cross-reference parts and alternative options found for RC0201FR-07249RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-07249RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01FL0--249R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201FR-07249RL vs CR-01FL0--249R |
TSR20GF2490V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201FR-07249RL vs TSR20GF2490V |
RC0201F2490-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-07249RL vs RC0201F2490-07-T70 |
CR05-2490-FN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-07249RL vs CR05-2490-FN |
RC0201FR-13249R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-07249RL vs RC0201FR-13249R |
RMS02FT2490 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201FR-07249RL vs RMS02FT2490 |
RC01W2490FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 249ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-07249RL vs RC01W2490FCL |
ERJU01F2490C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RC0201FR-07249RL vs ERJU01F2490C |
BCTS000201-2490FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-07249RL vs BCTS000201-2490FTH |
CR-01FL6--249R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201FR-07249RL vs CR-01FL6--249R |