Part Details for RC0201FR-0721K5L by YAGEO Corporation
Overview of RC0201FR-0721K5L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-0721K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3831
|
Newark | Res, 21K5, 1%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201FR-0721K5L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4957 |
|
$0.0090 / $0.0180 | Buy Now |
DISTI #
YAG2505CT-ND
|
DigiKey | RES 21.5K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20369 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RC0201FR-0721K5L
|
Avnet Americas | SMD Chip Resistor, 21.5 kOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-0721K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0012 | Buy Now |
DISTI #
603-RC0201FR-0721K5L
|
Mouser Electronics | Thick Film Resistors - SMD 21.5 kOhms 50 mW 0201 1% RoHS: Compliant | 8266 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07073316
|
Arrow Electronics | Res Thick Film 0201 21.5K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips | Americas - 42 |
|
$0.0051 / $0.0181 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 21.5 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 10000Reel |
|
$0.0027 / $0.0032 | Buy Now |
DISTI #
43712685
|
Verical | Res Thick Film 0201 21.5K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 9616 Package Multiple: 1 Date Code: 1910 | Americas - 10000 |
|
$0.0026 / $0.0033 | Buy Now |
DISTI #
RC0201FR-0721K5L
|
TTI | Thick Film Resistors - SMD 21.5 kOhms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 110000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0029 | Buy Now |
DISTI #
RC0201FR-0721K5L
|
Avnet Abacus | - Tape and Reel (Alt: RC0201FR-0721K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101391314
|
Chip1Stop | Res Thick Film 0201 21.5KOhm 1% 0.05W(1/20W) 200ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0024 / $0.0034 | Buy Now |
Part Details for RC0201FR-0721K5L
RC0201FR-0721K5L CAD Models
RC0201FR-0721K5L Part Data Attributes
|
RC0201FR-0721K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-0721K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-0721K5L
This table gives cross-reference parts and alternative options found for RC0201FR-0721K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-0721K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0201AFW-2152GAS | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201FR-0721K5L vs CR0201AFW-2152GAS |
RMF02FT2152 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21500ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201FR-0721K5L vs RMF02FT2152 |
CR05-2152-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201FR-0721K5L vs CR05-2152-FN |
232280682153L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RC0201FR-0721K5L vs 232280682153L |
RC0201FR-1321K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201FR-0721K5L vs RC0201FR-1321K5L |
CR06TR2152F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RC0201FR-0721K5L vs CR06TR2152F |
RC01W2152FCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RC0201FR-0721K5L vs RC01W2152FCL |
CR-01FLA--21K5 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201FR-0721K5L vs CR-01FLA--21K5 |
RC01W2152FBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RC0201FR-0721K5L vs RC01W2152FBL |
RC0201FR-7D21K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0201FR-0721K5L vs RC0201FR-7D21K5L |