Part Details for RC0201FR-071K65L by YAGEO Corporation
Overview of RC0201FR-071K65L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-071K65L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2486CT-ND
|
DigiKey | RES 1.65K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13260 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-071K65L
|
Avnet Americas | SMD Chip Resistor, 1.65 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-071K65L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-071K65L
|
Mouser Electronics | Thick Film Resistors - SMD 1.65 kOhms 50 mW 0201 1% RoHS: Compliant | 9257 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0010 | Buy Now |
DISTI #
RC0201FR-071K65L
|
TTI | Thick Film Resistors - SMD 1.65 kOhms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 110000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0019 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11667 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(0603) 0201 1.65K Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
Part Details for RC0201FR-071K65L
RC0201FR-071K65L CAD Models
RC0201FR-071K65L Part Data Attributes:
|
RC0201FR-071K65L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-071K65L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-071K65L
This table gives cross-reference parts and alternative options found for RC0201FR-071K65L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-071K65L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR05-1651-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-071K65L vs CR05-1651-FS |
RTT011651FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-071K65L vs RTT011651FTH |
CR06-1651FV | Fixed Resistor, 0.05W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201FR-071K65L vs CR06-1651FV |
BCTF000201-1651FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-071K65L vs BCTF000201-1651FTH |
9C02017A1651FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-071K65L vs 9C02017A1651FLPF3 |
RC0201F1651-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-071K65L vs RC0201F1651-07-T70 |
TSR20GF1651V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201FR-071K65L vs TSR20GF1651V |
232280681652L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-071K65L vs 232280681652L |
RMS02FT1651 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201FR-071K65L vs RMS02FT1651 |
CPW05-1651-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-071K65L vs CPW05-1651-FN |