Part Details for RC0201FR-0719R1L by YAGEO Corporation
Overview of RC0201FR-0719R1L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-0719R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2466CT-ND
|
DigiKey | RES 19.1 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5405 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
RC0201FR-0719R1L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 19.1Ohm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-0719R1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
603-RC0201FR-0719R1L
|
Mouser Electronics | Thick Film Resistors - SMD 19.1Ohms 1/20W 0201 1% RoHS: Compliant | 5020 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0010 | Buy Now |
DISTI #
C1S900101421253
|
Chip1Stop | Res Thick Film 0201 19.1Ohm 1% 0.05W(1/20W) 200ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 9000 |
|
$0.0050 / $0.0079 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 19.1 Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
Part Details for RC0201FR-0719R1L
RC0201FR-0719R1L CAD Models
RC0201FR-0719R1L Part Data Attributes
|
RC0201FR-0719R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-0719R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 19.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 19.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-0719R1L
This table gives cross-reference parts and alternative options found for RC0201FR-0719R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-0719R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0201-FW-19R1GAS | Fixed Resistor, Thick Film, 0.05W, 19.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201FR-0719R1L vs CR0201-FW-19R1GAS |
CPW05-19R1-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-0719R1L vs CPW05-19R1-FY |
CPW05-19R1-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-0719R1L vs CPW05-19R1-FN |
NRCA02F19R1TRQYF | Fixed Resistor, | NIC Components Corp | RC0201FR-0719R1L vs NRCA02F19R1TRQYF |
RC01W19R1FT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-0719R1L vs RC01W19R1FT |
RC0201FR-1019R1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 19.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0719R1L vs RC0201FR-1019R1 |
RTT0119R1FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 19.1ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-0719R1L vs RTT0119R1FH5 |
232280671919 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 19.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0719R1L vs 232280671919 |
CR05-19R1-FN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 19.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-0719R1L vs CR05-19R1-FN |
232280661919L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 19.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0719R1L vs 232280661919L |