Part Details for RC0201FR-07147KL by YAGEO Corporation
Overview of RC0201FR-07147KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-07147KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6259
|
Newark | Res, 147K, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Yageo RC0201FR-07147KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9700 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
YAG2409CT-ND
|
DigiKey | RES 147K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
114200 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RC0201FR-07147KL
|
Avnet Americas | SMD Chip Resistor, 147 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-07147KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-07147KL
|
Mouser Electronics | Thick Film Resistors - SMD 147 kOhms 50 mW 0201 1% RoHS: Compliant | 10895 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 147 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0017 / $0.0021 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 200 ppm, 147000 ohm, SURFACE MOUNT, 0201 | 10000 |
|
$0.0039 / $0.0104 | Buy Now |
DISTI #
RC0201FR-07147KL
|
TTI | Thick Film Resistors - SMD 147 kOhms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 110000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
SMC-RC0201FR-07147KL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 625 |
|
RFQ | |
DISTI #
RC0201FR-07147KL
|
Avnet Abacus | SMD Chip Resistor, 147 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose (Alt: RC0201FR-07147KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(0603) 0201 147K Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
Part Details for RC0201FR-07147KL
RC0201FR-07147KL CAD Models
RC0201FR-07147KL Part Data Attributes:
|
RC0201FR-07147KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-07147KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-07147KL
This table gives cross-reference parts and alternative options found for RC0201FR-07147KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-07147KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR20GTF1473V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201FR-07147KL vs TSR20GTF1473V |
CR05-1473-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-07147KL vs CR05-1473-FS |
WR02X1473FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RC0201FR-07147KL vs WR02X1473FQL |
BCTF000201-1473FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-07147KL vs BCTF000201-1473FTH |
232280681474L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-07147KL vs 232280681474L |
CPW05-1473-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-07147KL vs CPW05-1473-FK |
CR0201AFW-1473GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201FR-07147KL vs CR0201AFW-1473GAS |
RC01W1473FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-07147KL vs RC01W1473FC |
RC0201FR-13147KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-07147KL vs RC0201FR-13147KP |
RC0201FR-7C147KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-07147KL vs RC0201FR-7C147KL |