Part Details for RC0201FR-07143KL by YAGEO Corporation
Results Overview of RC0201FR-07143KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0201FR-07143KL Information
RC0201FR-07143KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0201FR-07143KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2407CT-ND
|
DigiKey | RES 143K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36986 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
RC0201FR-07143KL
|
Avnet Americas | SMD Chip Resistor, 143 kOhm, ? 1%, 50 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel |
10000 |
|
$0.0010 / $0.0011 | Buy Now |
DISTI #
603-RC0201FR-07143KL
|
Mouser Electronics | Thick Film Resistors - SMD 143 kOhms 50 mW 0201 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
V72:2272_07073137
|
Arrow Electronics | Res Thick Film 0201 143K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2206 Container: Cut Strips | Americas - 17869 |
|
$0.0016 / $0.0460 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 143 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0011 / $0.0013 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 143K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R RoHS: Compliant |
60000 Partner Stock |
|
$0.0021 / $0.0023 | Buy Now |
DISTI #
61709988
|
Verical | Res Thick Film 0201 143K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 5001 Package Multiple: 1 Date Code: 2206 | Americas - 17869 |
|
$0.0016 / $0.0029 | Buy Now |
DISTI #
RC0201FR-07143KL
|
TTI | Thick Film Resistors - SMD 143 kOhms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 110000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0017 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
RC0201FR-07143KL
|
Avnet Abacus | SMD Chip Resistor 143 kOhm 1 50 mW 1210 3225 Metric Thick Film General Purpose - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0201FR-07143KL
RC0201FR-07143KL CAD Models
RC0201FR-07143KL Part Data Attributes
|
RC0201FR-07143KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-07143KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-07143KL
This table gives cross-reference parts and alternative options found for RC0201FR-07143KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-07143KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9C02017A1433FLPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RC0201FR-07143KL vs 9C02017A1433FLPF3 |
CR0201AFW-1433GAS | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201FR-07143KL vs CR0201AFW-1433GAS |
232280681434L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RC0201FR-07143KL vs 232280681434L |
CR-01FLC--143K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201FR-07143KL vs CR-01FLC--143K |
NRC-AS02F1433TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | RC0201FR-07143KL vs NRC-AS02F1433TRQYF |
RC0201FR-10143K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RC0201FR-07143KL vs RC0201FR-10143K |
RC0201FR-13143K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RC0201FR-07143KL vs RC0201FR-13143K |
RTT011433FTH | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RC0201FR-07143KL vs RTT011433FTH |
9C02017A1433FLPF7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RC0201FR-07143KL vs 9C02017A1433FLPF7 |
232280661434 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RC0201FR-07143KL vs 232280661434 |