Part Details for RC0201FR-0711K3L by YAGEO Corporation
Results Overview of RC0201FR-0711K3L by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0201FR-0711K3L Information
RC0201FR-0711K3L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0201FR-0711K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0986
|
Newark | Res, 11K3, 1%, 0.05W, Thick Film, 0201, Resistance:11.3Kohm, Resistance Tolerance:± 1%, Power Rat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0030 | Buy Now |
DISTI #
YAG2386CT-ND
|
DigiKey | RES 11.3K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
465 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
49AK0986
|
Avnet Americas | SMD Chip Resistor, 11.3 kOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack |
10000 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
RC0201FR-0711K3L
|
Avnet Americas | SMD Chip Resistor, 11.3 kOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape an... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0012 | Buy Now |
DISTI #
603-RC0201FR-0711K3L
|
Mouser Electronics | Thick Film Resistors - SMD 11.3 kOhms 50 mW 0201 1% RoHS: Compliant | 23259 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03311460
|
Arrow Electronics | Res Thick Film 0201 11.3K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2432 | Europe - 100000 |
|
$0.0033 / $0.0039 | Buy Now |
DISTI #
V72:2272_07073099
|
Arrow Electronics | Res Thick Film 0201 11.3K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2105 Container: Cut Strips | Americas - 28753 |
|
$0.0011 / $0.0139 | Buy Now |
DISTI #
V36:1790_07073099
|
Arrow Electronics | Res Thick Film 0201 11.3K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2148 | Americas - 20000 |
|
$0.0011 | Buy Now |
|
Future Electronics | Res Thick Film 0201 11.3K Ohm 1% 1/20W ±200ppm/°C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0011 / $0.0013 | Buy Now |
DISTI #
84989641
|
Verical | Res Thick Film 0201 11.3K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2432 | Americas - 100000 |
|
$0.0033 / $0.0039 | Buy Now |
Part Details for RC0201FR-0711K3L
RC0201FR-0711K3L CAD Models
RC0201FR-0711K3L Part Data Attributes
|
RC0201FR-0711K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-0711K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-0711K3L
This table gives cross-reference parts and alternative options found for RC0201FR-0711K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-0711K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS02F1132TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201FR-0711K3L vs NRC-AS02F1132TRF |
RC0201FR-0711K3P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201FR-0711K3L vs RC0201FR-0711K3P |