Part Details for RC0201FR-0710K7L by YAGEO Corporation
Overview of RC0201FR-0710K7L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-0710K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6238
|
Newark | Res, 10K7, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Yageo RC0201FR-0710K7L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
311-10.7KMCT-ND
|
DigiKey | RES 10.7K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6393 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-0710K7L
|
Avnet Americas | SMD Chip Resistor, 10.7 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-0710K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-0710K7L
|
Mouser Electronics | Thick Film Resistors - SMD 10.7 kOhms 50 mW 0201 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
E02:0323_03311457
|
Arrow Electronics | Res Thick Film 0201 10.7K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2336 | Europe - 100000 |
|
$0.0027 / $0.0035 | Buy Now |
DISTI #
V72:2272_07073084
|
Arrow Electronics | Res Thick Film 0201 10.7K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2140 Container: Cut Strips | Americas - 9587 |
|
$0.0015 / $0.0460 | Buy Now |
|
Future Electronics | Res Thick Film 0201 10.7K Ohm 1% 0.05W(1/20W) 200ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 10000Reel |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
73150874
|
Verical | Res Thick Film 0201 10.7K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2336 | Americas - 100000 |
|
$0.0027 / $0.0035 | Buy Now |
DISTI #
60268011
|
Verical | Res Thick Film 0201 10.7K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 5001 Package Multiple: 1 Date Code: 2140 | Americas - 9587 |
|
$0.0015 / $0.0026 | Buy Now |
DISTI #
RC0201FR-0710K7L
|
TTI | Thick Film Resistors - SMD 10.7 kOhms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 110000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0019 | Buy Now |
Part Details for RC0201FR-0710K7L
RC0201FR-0710K7L CAD Models
RC0201FR-0710K7L Part Data Attributes:
|
RC0201FR-0710K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-0710K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-0710K7L
This table gives cross-reference parts and alternative options found for RC0201FR-0710K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-0710K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280661073L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0710K7L vs 232280661073L |
CR251072F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0201FR-0710K7L vs CR251072F |
RC0201FR-7D10K7L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0710K7L vs RC0201FR-7D10K7L |
232280681073L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0710K7L vs 232280681073L |
CR0201AFW-1072GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201FR-0710K7L vs CR0201AFW-1072GAS |
CR06-1072FV | Fixed Resistor, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201FR-0710K7L vs CR06-1072FV |
RTT011072FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-0710K7L vs RTT011072FTH |
RC0201FR-0710K7P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-0710K7L vs RC0201FR-0710K7P |
RC0201FR-7C10K7L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0710K7L vs RC0201FR-7C10K7L |
9C02017A1072FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-0710K7L vs 9C02017A1072FLPF3 |