-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7622
|
Newark | Res, 0.5A, 0.05W, Thick Film, 0201, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Power Rating:50Mw, Current Rating:500Ma, Product Range:Rc_L Series, Product Length:0.6Mm, Product Width:0.3Mm Rohs Compliant: Yes |Yageo RC0201FR-070RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17743 |
|
$0.0070 / $0.0090 | Buy Now |
DISTI #
311-0.0MCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1331640 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
RC0201FR-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0201 [0603Metric], Thick Film, 50 mW, 500 mA, Surface Mount - Tape and Reel (Alt: RC0201FR-070RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0020 | Buy Now |
DISTI #
49AK7622
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0201 [0603Metric], Thick Film, 50 mW, 500 mA, Surface Mount - Product that comes on tape, but is not reeled (Alt: 49AK7622) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 17743 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
603-RC0201FR-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 50mW 0201 1% RoHS: Compliant | 368328 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 2010000Reel |
|
$0.0019 / $0.0024 | Buy Now |
|
Bristol Electronics | 35300 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 0OHM, SURFACE MOUNT, 0201 | 75628 |
|
$0.0008 / $0.0040 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 0OHM, SURFACE MOUNT, 0201 | 28240 |
|
$0.0175 / $0.1500 | Buy Now |
DISTI #
RC0201FR-070RL
|
TTI | Thick Film Resistors - SMD 0 Ohms 50mW 0201 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 2830000 In Stock |
|
$0.0035 / $0.0039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0201FR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 0.5A | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RC0201FR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR006YRTJ0000 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | ROHM Semiconductor | RC0201FR-070RL vs MCR006YRTJ0000 |