Part Details for RC0201DR-0718KP by YAGEO Corporation
Overview of RC0201DR-0718KP by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201DR-0718KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0201DR-0718KP-ND
|
DigiKey | RES 18K OHM 0.5% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0306 | Buy Now |
DISTI #
RC0201DR-0718KP
|
Avnet Americas | Res General Purpose Thick Film 0201 18K Ohm 0.5% 1/20W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RC0201DR-0718KP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 | Buy Now |
DISTI #
603-RC0201DR-0718KP
|
Mouser Electronics | Thick Film Resistors - SMD 18kOhms 1/20W 0201 0.5% RoHS: Compliant | 0 |
|
$0.0240 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0188 | Buy Now |
DISTI #
RC0201DR-0718KP
|
Avnet Asia | Res General Purpose Thick Film 0201 18K Ohm 0.5% 1/20W ±200ppm/°C Molded SMD Paper T/R (Alt: RC0201DR-0718KP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 6 Days | 20000 |
|
$0.0027 / $0.0063 | Buy Now |
Part Details for RC0201DR-0718KP
RC0201DR-0718KP CAD Models
RC0201DR-0718KP Part Data Attributes:
|
RC0201DR-0718KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201DR-0718KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201DR-0718KP
This table gives cross-reference parts and alternative options found for RC0201DR-0718KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201DR-0718KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201DR-7C18KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201DR-0718KP vs RC0201DR-7C18KL |
RTT011802DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201DR-0718KP vs RTT011802DH5 |
9C02017A1802DLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201DR-0718KP vs 9C02017A1802DLPF4 |
BCTS000201-1802DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201DR-0718KP vs BCTS000201-1802DTH |
9C02017A1802DLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201DR-0718KP vs 9C02017A1802DLPF7 |
RTT011802DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201DR-0718KP vs RTT011802DTH |
CPW05-1802-DN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201DR-0718KP vs CPW05-1802-DN |