Part Details for RC0201DR-0717R8L by YAGEO Corporation
Overview of RC0201DR-0717R8L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201DR-0717R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0201DR-0717R8L-ND
|
DigiKey | RES 17.8 OHM 0.5% 1/20W 0201 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0220 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0122 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 17.8 Ohms 0.5% 1/20W 200PPM SMT | 0 |
|
$0.0235 / $0.0287 | RFQ |
Part Details for RC0201DR-0717R8L
RC0201DR-0717R8L CAD Models
RC0201DR-0717R8L Part Data Attributes
|
RC0201DR-0717R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201DR-0717R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17.8ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201DR-0717R8L
This table gives cross-reference parts and alternative options found for RC0201DR-0717R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201DR-0717R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201DR-7C17R8L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17.8ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201DR-0717R8L vs RC0201DR-7C17R8L |
RC01W17R8DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17.8ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC0201DR-0717R8L vs RC01W17R8DBL |
RC0201DR-0717R8P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17.8ohm, 25V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201DR-0717R8L vs RC0201DR-0717R8P |
RC01W17R8DCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17.8ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC0201DR-0717R8L vs RC01W17R8DCL |
RC01W17R8DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17.8ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC0201DR-0717R8L vs RC01W17R8DTL |
CPW05-17R8-DK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17.8ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201DR-0717R8L vs CPW05-17R8-DK |
NRC-AS02D17R8TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17.8ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | RC0201DR-0717R8L vs NRC-AS02D17R8TRQYF |
RK73H1HLTB17R8D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17.8ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RC0201DR-0717R8L vs RK73H1HLTB17R8D |
BCTF000201-17R8DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17.8ohm, 25V, 0.5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201DR-0717R8L vs BCTF000201-17R8DTH |
CR05-17R8-DY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17.8ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | ASJ Holdings Limited | RC0201DR-0717R8L vs CR05-17R8-DY |