There are no models available for this part yet.
Overview of RC0100JR-07100KP by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0100JR-07100KP by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AK2773
|
Newark | Res, 100K, 0.03125W, 01005, Thick Film Rohs Compliant: Yes |Yageo RC0100JR-07100KP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17000 |
|
$0.1200 / $0.1980 | Buy Now | |
DISTI #
13-RC0100JR-07100KPCT-ND
|
DigiKey | RES 100K OHM 5% 1/32W 01005 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9705 In Stock |
|
$0.0389 / $0.3400 | Buy Now |
CAD Models for RC0100JR-07100KP by YAGEO Corporation
Part Data Attributes for RC0100JR-07100KP by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.13 mm
|
Package Length
|
0.4 mm
|
Package Style
|
SMT
|
Package Width
|
0.2 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0313 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0100
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
15 V
|
Alternate Parts for RC0100JR-07100KP
This table gives cross-reference parts and alternative options found for RC0100JR-07100KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0100JR-07100KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0100JR-13100KL | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 100000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0100, CHIP | YAGEO Corporation | RC0100JR-07100KP vs RC0100JR-13100KL |
RC0100JR-07100KL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 100000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | YAGEO Corporation | RC0100JR-07100KP vs RC0100JR-07100KL |
RC0100JR-13100KP | Fixed Resistor, Metal Foil, 0.0313W, 100000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0100, CHIP | YAGEO Corporation | RC0100JR-07100KP vs RC0100JR-13100KP |
RC0100JS-7N100KL | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 100000ohm, 10V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0100, CHIP | YAGEO Corporation | RC0100JR-07100KP vs RC0100JS-7N100KL |