Part Details for RC0100FR-07523RL by YAGEO Corporation
Results Overview of RC0100FR-07523RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0100FR-07523RL Information
RC0100FR-07523RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0100FR-07523RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0100FR-07523RL-ND
|
DigiKey | RES 523 OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0324 | Buy Now |
DISTI #
RC0100FR-07523RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 01005 523Ohm 1% Paper T/R - Tape and Reel (Alt: RC0100FR-07... more RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 / $0.0090 | Buy Now |
DISTI #
603-RC0100FR-07523RL
|
Mouser Electronics | Thick Film Resistors - SMD 523Ohms 1/32W 0100 1% RoHS: Compliant | 0 |
|
$0.0260 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0075 / $0.0080 | Buy Now |
|
Vyrian | Resistors | 198 |
|
RFQ |