Part Details for RC0100FR-071R15L by YAGEO Corporation
Overview of RC0100FR-071R15L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0100FR-071R15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0100FR-071R15L-ND
|
DigiKey | RES 1.15 OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0533 | Buy Now |
DISTI #
RC0100FR-071R15L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 01005 1.15Ohm 1% Paper T/R - Tape and Reel (Alt: RC0100FR-071R15L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 | Buy Now |
DISTI #
603-RC0100FR-071R15L
|
Mouser Electronics | Thick Film Resistors - SMD 1.15Ohms 1/32W 0100 1% RoHS: Compliant | 0 |
|
$0.0470 / $0.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0070 | Buy Now |
|
Ozdisan Elektronik | RES.(0402) 0100 1.15 Ohms 1% 1/32W -200/600PPM SMT | 0 |
|
$0.0216 / $0.0263 | RFQ |
Part Details for RC0100FR-071R15L
RC0100FR-071R15L CAD Models
RC0100FR-071R15L Part Data Attributes
|
RC0100FR-071R15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0100FR-071R15L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 1.15ohm, 15V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 01005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 1.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0100 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |