Part Details for RC0075FR-0710KL by YAGEO Corporation
Overview of RC0075FR-0710KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0075FR-0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7803
|
Newark | Res, Thin Film, 10R, 1%, 10V Rohs Compliant: Yes |Yageo RC0075FR-0710KL RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0850 / $0.0940 | Buy Now |
DISTI #
13-RC0075FR-0710KLCT-ND
|
DigiKey | THICK FILM RESISTOR 10K OHM 1/50 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40000 In Stock |
|
$0.0791 / $0.7000 | Buy Now |
DISTI #
603-RC0075FR-0710KL
|
Mouser Electronics | Thick Film Resistors - SMD 10K Ohm 1/50W 0075 1% RoHS: Compliant | 0 |
|
$0.0790 / $0.0940 | Order Now |
DISTI #
RC0075FR-0710KL
|
TTI | Thick Film Resistors - SMD 10K Ohm 1/50W 0075 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.0940 | Buy Now |