Part Details for RC-Z2514 by Phoenix Contact
Overview of RC-Z2514 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RC-Z2514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crimping pliers for turned RC crimp contacts Ø 1 mm / Ø 1.5 mm / Ø 2 mm, litz wire cross section of 0.08 mm² ... 2.5 mm² RoHS: Compliant |
6 On Order |
|
$1,700.0200 / $1,773.6900 | Buy Now |
|
Master Electronics | Crimping pliers for turned RC crimp contacts Ø 1 mm / Ø 1.5 mm / Ø 2 mm, litz wire cross section of 0.08 mm² ... 2.5 mm² RoHS: Compliant |
6 On Order |
|
$1,700.0200 / $1,773.6900 | Buy Now |
Part Details for RC-Z2514
RC-Z2514 CAD Models
RC-Z2514 Part Data Attributes
|
RC-Z2514
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
RC-Z2514
Phoenix Contact
Tool And Machinery,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |