There are no models available for this part yet.
Overview of RC-600 by Jonard Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC-600 by Jonard Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W0365
|
Newark | Cable Cutter, Ratcheting, 45Mm, Overall Length:-, Cutting Capacity Max:45Mm, Cut Type:Standard, Product Range:- Rohs Compliant: Yes |Jonard Tools RC-600 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.9500 | Buy Now | |
DISTI #
K569-ND
|
DigiKey | CUTTER CABLE CIRC CROSSING 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$184.9500 / $186.4600 | Buy Now | |
DISTI #
801-RC-600
|
Mouser Electronics | Wire Stripping & Cutting Tools RATCHETING CABLE CUTTER RoHS: Compliant | 4 |
|
$184.9500 | Buy Now | |
DISTI #
70277318
|
RS | Ratcheting Cable Cutter, Cuts upto600 mcm Stranded Copper Cable, Blue/Black | Jonard RC-600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$167.6100 / $188.3200 | Buy Now | |
Onlinecomponents.com | Ratcheting Cable Cutter RoHS: Compliant | 0 |
|
$184.9500 / $215.7200 | Buy Now |
CAD Models for RC-600 by Jonard Tools
Part Data Attributes for RC-600 by Jonard Tools
RC-600
Jonard Tools
|
|
---|---|
Samacsys Manufacturer
|
Jonard Tools
|
Want to compare parts?
-
RC-600Jonard ToolsVS
-