Part Details for RC-1504 by Soberton Inc
Overview of RC-1504 by Soberton Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC-1504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1237-ND
|
DigiKey | SPEAKR 32OHM 10MW TOP PORT 115DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
14 In Stock |
|
$1.1948 / $2.1200 | Buy Now |
|
Onlinecomponents.com | Receiver Speaker - 32 Ohms - 15mW - 200Hz ~ 3.4kHz - Top Round - Wire Termination. RoHS: Compliant | 0 |
|
$1.1900 / $1.7900 | Buy Now |