Part Details for RC-1206 by Soberton Inc
Overview of RC-1206 by Soberton Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC-1206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1118-ND
|
DigiKey | SPEAKR 32OHM 10MW TOP PORT 110DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
475 In Stock |
|
$0.9716 / $1.7500 | Buy Now |
|
Onlinecomponents.com | Receiver Speaker - 32 Ohms - 10mW - 200Hz ~ 3.4kHz - Top Rectangular - 110dB - Contacts Termination. RoHS: Compliant |
300 In Stock |
|
$0.9690 / $1.4570 | Buy Now |
DISTI #
69078726
|
Verical | DYNAMIC RECEIVER UNIT FOR MOBILE TELEPHONE Min Qty: 50 Package Multiple: 50 Date Code: 2124 | Americas - 300 |
|
$1.5345 / $1.9338 | Buy Now |
|
Master Electronics | Receiver Speaker - 32 Ohms - 10mW - 200Hz ~ 3.4kHz - Top Rectangular - 110dB - Contacts Termination. RoHS: Compliant |
300 In Stock |
|
$0.9690 / $1.4570 | Buy Now |