Part Details for RBX32K6810FB by Kamaya Inc
Overview of RBX32K6810FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX32K6810FB
RBX32K6810FB CAD Models
RBX32K6810FB Part Data Attributes
|
RBX32K6810FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX32K6810FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RBX32K6810FB
This table gives cross-reference parts and alternative options found for RBX32K6810FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32K6810FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F681RP050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RBX32K6810FB vs CR1206F681RP050.5W |
RAG06K6810FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K6810FB vs RAG06K6810FBG |
RMH12R-681R-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RBX32K6810FB vs RMH12R-681R-F |
CRGH1206F681R | Fixed Resistor, Thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RBX32K6810FB vs CRGH1206F681R |
CR1206F681RD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RBX32K6810FB vs CR1206F681RD500.5W |
FPF06FV-6810 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RBX32K6810FB vs FPF06FV-6810 |
AC1206FR-3W681RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RBX32K6810FB vs AC1206FR-3W681RL |
MC1206B-6810-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RBX32K6810FB vs MC1206B-6810-FTW |
RAS12FTN6810 | Fixed Resistor, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RBX32K6810FB vs RAS12FTN6810 |
WHPC1206-681RFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 681ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RBX32K6810FB vs WHPC1206-681RFT5 |