Part Details for RBX16K1242FB by Kamaya Inc
Overview of RBX16K1242FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX16K1242FB
RBX16K1242FB CAD Models
RBX16K1242FB Part Data Attributes
|
RBX16K1242FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX16K1242FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RBX16K1242FB
This table gives cross-reference parts and alternative options found for RBX16K1242FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16K1242FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTP1242F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K1242FB vs SG73S1JTTP1242F |
ESR03EZPF1242 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | RBX16K1242FB vs ESR03EZPF1242 |
SG73S1JTTD1242F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K1242FB vs SG73S1JTTD1242F |
SG73P1JTTP1242F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K1242FB vs SG73P1JTTP1242F |
SG73P1JRTTD1242F | Fixed Resistor, 0.2W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K1242FB vs SG73P1JRTTD1242F |
ERJUP3F1242V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RBX16K1242FB vs ERJUP3F1242V |
RMCH16K1242FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K1242FB vs RMCH16K1242FB |
SG73P1JTTD1242F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K1242FB vs SG73P1JTTD1242F |
SG73S1JRTTD1242F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K1242FB vs SG73S1JRTTD1242F |
NRCPS06F1242TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBX16K1242FB vs NRCPS06F1242TRQYF |