-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBW2ABLKRILEF1 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5384
|
Newark | Switch, Rocker, Dpst, 16A, 125V, Red, Switch Operation:Off-On, Contact Configuration:Dpst, Illumi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 412 |
|
$4.8300 | Buy Now |
DISTI #
EG4944-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
302 In Stock |
|
$5.8289 / $9.1300 | Buy Now |
DISTI #
612-RBW2ABLKRILEF1
|
Mouser Electronics | Rocker Switches ILLUM ROCKER SWITCH 16AMP SEAL 22MMX30MM RoHS: Compliant | 0 |
|
$5.3600 | Order Now |
|
Future Electronics | RBW2 Series 16 A DPST Off-On Red Illuminated Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 108 Lead time: 19 Weeks Container: Bulk |
0 Bulk |
|
$5.1400 | Buy Now |
|
Future Electronics | RBW2 Series 16 A DPST Off-On Red Illuminated Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 108 Lead time: 19 Weeks Container: Bulk |
0 Bulk |
|
$5.1400 | Buy Now |
DISTI #
69080669
|
Verical | Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC 248.57VA 50000Cycles Min Qty: 5 Package Multiple: 5 Date Code: 1405 | Americas - 505 |
|
$13.4420 / $26.6370 | Buy Now |
DISTI #
29576327
|
Verical | Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC 248.57VA 50000Cycles Min Qty: 11 Package Multiple: 1 | Americas - 412 |
|
$6.1750 / $7.7224 | Buy Now |
DISTI #
RBW2ABLKRILEF1
|
TME | ROCKER, DPST, Pos: 2, OFF-ON, 16A/125VAC, red, IP66, neon lamp, RBW2 Min Qty: 1080 | 0 |
|
$7.4500 | RFQ |
|
Master Electronics | Fully Illuminated Rocker Switch - IP66 - OFF-ON (DPST) - Red Neon 125VAC - No Marking RoHS: Compliant |
509 In Stock |
|
$6.9700 / $20.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBW2ABLKRILEF1
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RBW2ABLKRILEF1
E-Switch Inc
Rocker Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | ROCKER SWITCH |