Part Details for RBV-604 by Allegro MicroSystems LLC
Overview of RBV-604 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RBV-604
RBV-604 CAD Models
RBV-604 Part Data Attributes:
|
RBV-604
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
RBV-604
Allegro MicroSystems LLC
Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, RBV-60, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RBV-604
This table gives cross-reference parts and alternative options found for RBV-604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBV-604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ604 | Bridge Rectifier Diode, 1 Phase, 2.8A, 400V V(RRM), Silicon, GBJ, 4 PIN | Uniohm Corp | RBV-604 vs GBJ604 |
GBJ604 | Bridge Rectifier Diode | HY Electronic Corp | RBV-604 vs GBJ604 |
RBV-604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, RBV-60, 4 PIN | Sanken Electric Co Ltd | RBV-604 vs RBV-604 |
RS604M | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, RS-6M, 4 PIN | Micro Commercial Components | RBV-604 vs RS604M |
GBJ604 | Bridge Rectifier Diode, 1 Phase, 2.8A, 400V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Lite-On Semiconductor Corporation | RBV-604 vs GBJ604 |
GBJ604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | RBV-604 vs GBJ604 |