Part Details for RBSF1500100R0KGB00 by Vishay Intertechnologies
Overview of RBSF1500100R0KGB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for RBSF1500100R0KGB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBSF1500100R0KGB00
|
Avnet Americas | Res Wirewound 100Ohm 10% 1500W Fixed Tubular Screw Terminal Bulk - Bulk (Alt: RBSF1500100R0KGB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$116.9910 / $400.8000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$300.0000 | Buy Now |
Part Details for RBSF1500100R0KGB00
RBSF1500100R0KGB00 CAD Models
RBSF1500100R0KGB00 Part Data Attributes:
|
RBSF1500100R0KGB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RBSF1500100R0KGB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1500W, 100ohm, 387.2983V, 10% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 415 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 63.5 mm | |
Package Length | 508 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1500 W | |
Rated Temperature | 40 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 387.2983 V |