Part Details for RBSA10001R000KGB00 by Vishay Intertechnologies
Overview of RBSA10001R000KGB00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBSA10001R000KGB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBSA10001R000KGB00
|
Avnet Americas | RBSA1000 1 10% 1/2L B - Bulk (Alt: RBSA10001R000KGB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$118.6920 / $400.8000 | Buy Now |
Part Details for RBSA10001R000KGB00
RBSA10001R000KGB00 CAD Models
RBSA10001R000KGB00 Part Data Attributes
|
RBSA10001R000KGB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RBSA10001R000KGB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1000W, 1ohm, 31.6228V, 10% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 415 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 63.5 mm | |
Package Length | 381 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1000 W | |
Rated Temperature | 40 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 31.6228 V |
Alternate Parts for RBSA10001R000KGB00
This table gives cross-reference parts and alternative options found for RBSA10001R000KGB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBSA10001R000KGB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBSF10001R000KGB00 | Fixed Resistor, Wire Wound, 1000W, 1ohm, 31.6228V, 10% +/-Tol, 400ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RBSA10001R000KGB00 vs RBSF10001R000KGB00 |