-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6988
|
Newark | Schottky Rectifier, 40V, 3A, Sod-123Fl Rohs Compliant: Yes |Rohm RBS3MM40ATR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2495 |
|
$0.1230 / $0.4160 | Buy Now |
DISTI #
846-RBS3MM40ACT-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0862 / $0.5500 | Buy Now |
DISTI #
RBS3MM40ATR
|
Avnet Americas | Diode Schottky 20V 35A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RBS3MM40ATR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0808 | Buy Now |
DISTI #
755-RBS3MM40ATR
|
Mouser Electronics | Schottky Diodes & Rectifiers RBS3MM40A is Super low VF Schottkey Barrier Diode for General rectification. RoHS: Compliant | 0 |
|
$0.0860 / $0.4000 | Order Now |
|
Future Electronics | 20V, 35A, 2-Pin SOD-123FL. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0852 / $0.0933 | Buy Now |
DISTI #
83671459
|
Verical | RBS3MM40ATR Min Qty: 603 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.1177 / $0.1254 | Buy Now |
|
Ameya Holding Limited | RBS3MM40A is Super low VF Schottkey Barrier Diode for General rectification. Min Qty: 100 | 100-Authorized Distributor |
|
$0.1500 / $0.2600 | Buy Now |
DISTI #
RBS3MM40ATR
|
Avnet Silica | Diode Schottky 20V 35A 2-Pin SOD-123FL T/R (Alt: RBS3MM40ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBS3MM40ATR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBS3MM40ATR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, PMDU, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2016-06-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |