-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDTM, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RBS3LAM40ACT-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A PMDT Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2770 In Stock |
|
$0.1000 / $0.6100 | Buy Now |
DISTI #
RBS3LAM40ATR
|
Avnet Americas | Diode Schottky 20V 50A 2-Pin SOD-128 T/R - Tape and Reel (Alt: RBS3LAM40ATR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0937 | Buy Now |
DISTI #
755-RBS3LAM40ATR
|
Mouser Electronics | Schottky Diodes & Rectifiers RBS3LAM40A is Super low VF Schottkey Barrier Diode for General rectification. RoHS: Compliant | 2800 |
|
$0.1000 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBS3LAM40ATR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBS3LAM40ATR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDTM, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RBS3LAM40ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS3LAM40ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS34HT-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Micro Commercial Components | RBS3LAM40ATR vs SS34HT-TP |
SBR3A40SAF-13 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, GREEN, PLASTIC, SMAF, 2 PIN | Diodes Incorporated | RBS3LAM40ATR vs SBR3A40SAF-13 |
RB056LAM-40TFTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | RBS3LAM40ATR vs RB056LAM-40TFTR |
LSL34A | Rectifier Diode, | Surge Components Inc | RBS3LAM40ATR vs LSL34A |
XBS304F11R-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA-PG | Torex Semiconductor LTD | RBS3LAM40ATR vs XBS304F11R-G |
SBR3A40SA-13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | RBS3LAM40ATR vs SBR3A40SA-13 |
RBR3L40CDD | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | RBS3LAM40ATR vs RBR3L40CDD |
LSL34A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | RBS3LAM40ATR vs LSL34A |
SBR3U40S1F-7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Diodes Incorporated | RBS3LAM40ATR vs SBR3U40S1F-7 |
RBR3L40CDDTE25 | Rectifier Diode, | ROHM Semiconductor | RBS3LAM40ATR vs RBR3L40CDDTE25 |