Part Details for RBS310912T by Oncque Corporation
Overview of RBS310912T by Oncque Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBS310912T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-RBS310912T
|
Mouser Electronics | Tilt Switches OPTICAL TLT SENSOR 10mA/5VDC 20 deg RoHS: Compliant | 0 |
|
$2.2200 / $2.3500 | Order Now |
DISTI #
RBS310912
|
TME | Sensor: tilt, ±10°, -25÷85°C, OUT: SPST-NO, 3.3÷5VDC, vertical Min Qty: 1 | 143 |
|
$1.6700 / $2.6800 | Buy Now |