Part Details for RBS306-TEMP-TC-US by Multi-Tech Systems Inc
Overview of RBS306-TEMP-TC-US by Multi-Tech Systems Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH022BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type / FLAG signal latch function | |
TCTH021BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type | |
TCTH011AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Push-pull type |
Price & Stock for RBS306-TEMP-TC-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-RBS306-TEMP-TC-US-ND
|
DigiKey | REVEAL WIRELESS AIR TEMPERATURE Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$134.0000 / $194.5900 | Buy Now |
DISTI #
RBS306-TEMP-TC-US
|
Avnet Americas | LORAWAN THERMOCOUPLE TEMPERATURE SENSOR - Bulk (Alt: RBS306-TEMP-TC-US) Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$134.0000 | Buy Now |
DISTI #
125-RBS306-TEMP-TCUS
|
Mouser Electronics | Industrial Temperature Sensors LoRaWAN Thermocouple Temperature Sensor for Outdoor/Industrial Use (1 Pk) | 20 |
|
$139.3600 / $162.4000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 5 | 0 |
|
$130.7400 | Buy Now |
|
Symmetry Electronics | LoRaWAN Thermocouple Temperature Sensor for Outdoor/Industrial Use (1 Pk) Min Qty: 1 | 0 |
|
$134.0000 | Buy Now |
Part Details for RBS306-TEMP-TC-US
RBS306-TEMP-TC-US CAD Models
RBS306-TEMP-TC-US Part Data Attributes
|
RBS306-TEMP-TC-US
Multi-Tech Systems Inc
Buy Now
|
Compare Parts:
RBS306-TEMP-TC-US
Multi-Tech Systems Inc
|
Samacsys Manufacturer | MULTITECH |