-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6423
|
Newark | Schottky Rectifier, 40V, 1A, Sod-123Fl, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Max:380Mv, Forward Surge Current:25A Rohs Compliant: Yes |Rohm RBS1MM40ATR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9217 |
|
$0.1210 / $0.4890 | Buy Now |
DISTI #
846-RBS1MM40ACT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12425 In Stock |
|
$0.0748 / $0.4700 | Buy Now |
DISTI #
RBS1MM40ATR
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SC-109B Emboss T/R - Tape and Reel (Alt: RBS1MM40ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0730 / $0.0832 | Buy Now |
DISTI #
51AH6423
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SC-109B Emboss T/R - Product that comes on tape, but is not reeled (Alt: 51AH6423) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1540 / $0.4890 | Buy Now |
DISTI #
755-RBS1MM40ATR
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY BARRIER DIODES RoHS: Compliant | 3263 |
|
$0.0740 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0792 | Buy Now |
DISTI #
62172145
|
Verical | Diode Schottky 40V 1A 2-Pin PMDU T/R Min Qty: 300 Package Multiple: 1 Date Code: 2201 | Americas - 28667 |
|
$0.2198 / $0.2618 | Buy Now |
|
Quest Components | 22933 |
|
$0.1395 / $0.9300 | Buy Now | |
DISTI #
RBS1MM40ATR
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY BARRIER DIODES RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0860 | Buy Now |
DISTI #
RBS1MM40ATR
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SC-109B Emboss T/R - Tape and Reel (Alt: RBS1MM40ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0730 / $0.0832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBS1MM40ATR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBS1MM40ATR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2016-06-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RBS1MM40ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS1MM40ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5819W-TP-HF | Rectifier Diode, | Micro Commercial Components | RBS1MM40ATR vs B5819W-TP-HF |
SBR1A40S3Q-7 | Rectifier Diode, 1 Element, 1A, 40V V(RRM), Silicon, | Diodes Incorporated | RBS1MM40ATR vs SBR1A40S3Q-7 |
1N5819D2B-JQRS.XRAY | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | RBS1MM40ATR vs 1N5819D2B-JQRS.XRAY |
FM140-NS-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RBS1MM40ATR vs FM140-NS-H |
MBR140L-T1-LF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Won-Top Electronics Co Ltd | RBS1MM40ATR vs MBR140L-T1-LF |
1N5819L-CA2-R | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Unisonic Technologies Co Ltd | RBS1MM40ATR vs 1N5819L-CA2-R |
1N5819D2B-JQRS.GCDM | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | RBS1MM40ATR vs 1N5819D2B-JQRS.GCDM |
1N5819D2A-JQRS.CVP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | RBS1MM40ATR vs 1N5819D2A-JQRS.CVP |
1N5819D2B-JQRS.L2D | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | RBS1MM40ATR vs 1N5819D2B-JQRS.L2D |
SD1206S040S1R0 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Kyocera AVX Components | RBS1MM40ATR vs SD1206S040S1R0 |