Part Details for RBS040210 by Oncque Corporation
Overview of RBS040210 by Oncque Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBS040210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBS040210
|
TME | Sensor: tilt, ±10°, -25÷85°C, OUT: SPST-NC, 5VDC, horizontal Min Qty: 1 | 469 |
|
$0.6800 / $1.2000 | Buy Now |