Part Details for RBS-32R by Essentra Components
Results Overview of RBS-32R by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBS-32R Information
RBS-32R by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RBS-32R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1253
|
Newark | Feet, Pyramid, Pu, 3.1Mm, Clear, Bumper/Feet Mounting:Adhesive, Height:3.1Mm, Base Diameter:-, B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 679 |
|
$0.0910 | Buy Now |
DISTI #
RPC4829-ND
|
DigiKey | BUMPER SQUARE 0.5"L X 0.5"W CLR Min Qty: 200 Lead time: 3 Weeks Container: Bulk |
600 In Stock |
|
$0.0778 / $0.1109 | Buy Now |
DISTI #
144-RBS-32R
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Clear,Pyrmd,.50 in Dia RoHS: Compliant | 0 |
|
$0.0770 / $0.1050 | Order Now |
|
Onlinecomponents.com | Self-Adhesive Feet - Base Length - 12.7 mm (0.500 in) - Base Width - 12.7 mm (0.500 in) - Shape ... more RoHS: Compliant | 0 |
|
$0.0533 / $0.1644 | Buy Now |
DISTI #
RICRBS-32R
|
DB Roberts | BUMPER,ADH MNT,CLEAR,PYRMD,.50 | 0 |
|
RFQ |
Part Details for RBS-32R
RBS-32R CAD Models
RBS-32R Part Data Attributes
|
RBS-32R
Essentra Components
Buy Now
|
Compare Parts:
RBS-32R
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |