Part Details for RBS-27 by Essentra Components
Overview of RBS-27 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBS-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8380
|
Newark | Feet, Dome, Pu, 2.2Mm, Clear, Bumper/Feet Mounting:Adhesive, Bumper/Feet Material:Pu (Polyurethane), Height:2.2Mm, Bumper/Feet Style:Dome, Bumper/Feet Color:Transparent, Product Range:Rbs Series, Svhc:No Svhc (15 Rohs Compliant: Yes |Essentra Components RBS-27 Min Qty: 1 Package Multiple: 450 Date Code: 0 Container: Pack | 0 |
|
$103.9000 | Buy Now |
DISTI #
RPC4827-ND
|
DigiKey | BUMPER CYLIN 0.311" DIA CLR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7420 In Stock |
|
$0.0712 / $0.1600 | Buy Now |
DISTI #
144-RBS-27
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Clear,Dome,.31 in Dia, Bumper,Adh Mount,Clear RoHS: Compliant | 4050 |
|
$0.0660 / $0.0740 | Buy Now |
DISTI #
71185245
|
RS | Dome Self Adhesive Bumper & Rubber Foot: Clear, .31 in (7.9 mm) Base Diameter, . | Essentra Components RBS-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 590 |
|
$0.0660 | Buy Now |
|
Future Electronics | Polyurethane Ø 7.9 x 2.2 mm Dome Bumper RoHS: Compliant pbFree: Yes Min Qty: 242 Package Multiple: 242 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1010 / $0.1140 | Buy Now |
|
Onlinecomponents.com | Self-Adhesive Feet - Base Diameter - 7.9 mm (0.310 in) - Base Height - 2 mm (0.080 in) - Color - Clear RoHS: Compliant |
5400 In Stock |
|
$0.0481 / $0.1346 | Buy Now |
DISTI #
69227262
|
Verical | Bumpers/Stick-On Feet Min Qty: 450 Package Multiple: 450 Date Code: 2317 | Americas - 5400 |
|
$0.0751 / $0.1869 | Buy Now |
DISTI #
RICRBS-27
|
DB Roberts | BUMPER,ADH MNT,CLEAR,DOME,.31 | 18000 |
|
Buy Now | |
|
Master Electronics | Self-Adhesive Feet - Base Diameter - 7.9 mm (0.310 in) - Base Height - 2 mm (0.080 in) - Color - Clear RoHS: Compliant |
5400 In Stock |
|
$0.0481 / $0.1346 | Buy Now |