Part Details for RBS-1 by Essentra Components
Overview of RBS-1 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1248
|
Newark | Feet, Cylindrical, Pu, 3.5Mm, Clear, Bumper/Feet Mounting:Adhesive, Height:3.5Mm, Base Diameter:12.7Mm, Base Width:-, Bumper/Feet Style:Cylindrical, Bumper/Feet Colour:Transparent, Bumper/Feet Material:Pu (Polyurethane) Rohs Compliant: Yes |Essentra Components RBS-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 / $0.3020 | Buy Now |
DISTI #
RPC1374-ND
|
DigiKey | BUMPER CYLINDRICAL 0.5" DIA CLR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2384 In Stock |
|
$0.0933 / $0.2100 | Buy Now |
DISTI #
144-RBS-1
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Clear,Cylnd,.50 in Dia RoHS: Compliant | 800 |
|
$0.0930 / $0.1150 | Buy Now |
DISTI #
70927265
|
RS | Bumper, Polyurethane, 12.7 mm, 3.5 mm, Clear | Essentra Components RBS-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 200 |
|
$0.1830 / $0.2120 | Buy Now |
|
Future Electronics | RBS Series Ø12.7 x 3.5 mm (Height) Adhesive Clear Cylindrical Rubber Bumper RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$0.1279 | Buy Now |
|
Onlinecomponents.com | Self-Adhesive Feet - Base Diameter - 12.7 mm (0.500 in) - Base Height - 3.6 mm (0.140 in) - Color - Clear RoHS: Compliant |
1050 In Stock |
|
$0.0599 / $0.1822 | Buy Now |
DISTI #
51702603
|
Verical | Bumpers and Leveling Elements Bumper Clear Polyurethane Adhesive Mount 12.7mm Min Qty: 400 Package Multiple: 200 Date Code: 1710 | Americas - 1000 |
|
$0.0858 / $0.2369 | Buy Now |
DISTI #
RICRBS-1
|
DB Roberts | BUMPER,ADH MNT,CLEAR,CYLND,.50 | 0 |
|
RFQ | |
|
Master Electronics | Self-Adhesive Feet - Base Diameter - 12.7 mm (0.500 in) - Base Height - 3.6 mm (0.140 in) - Color - Clear RoHS: Compliant |
1050 In Stock |
|
$0.0599 / $0.1822 | Buy Now |
Part Details for RBS-1
RBS-1 CAD Models
RBS-1 Part Data Attributes
|
RBS-1
Essentra Components
Buy Now
|
Compare Parts:
RBS-1
Essentra Components
|
Samacsys Manufacturer | Essentra Components |