Part Details for RBR80U59700BM by TT Electronics Resistors
Overview of RBR80U59700BM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBR80U59700BM
RBR80U59700BM CAD Models
RBR80U59700BM Part Data Attributes
|
RBR80U59700BM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RBR80U59700BM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.1W, 5970ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Bobbin | |
Lead Diameter | 0.5 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4 mm | |
Package Length | 9.3 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | MIL-R-39005 | |
Resistance | 5970 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RBR80U59700BM
This table gives cross-reference parts and alternative options found for RBR80U59700BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR80U59700BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR80U59700BP | Fixed Resistor, Wire Wound, 0.1W, 5970ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR80U59700BM vs RBR80U59700BP |
RBR80L59700AP | Fixed Resistor, Wire Wound, 0.1W, 5970ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR80U59700BM vs RBR80L59700AP |
RBR80L59700BP | Fixed Resistor, Wire Wound, 0.1W, 5970ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR80U59700BM vs RBR80L59700BP |
RBR80U59700AM | Fixed Resistor, Wire Wound, 0.1W, 5970ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR80U59700BM vs RBR80U59700AM |